Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OSRAM
LWW5AM-KXLX-5K8L-Z
Datasheet
Osram
LWW5AM-KXLX-5K8L-Z
Volume Production
High Power LEDs - White White, 5600K
High Power LEDs - White White, 5600K
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Correlated Color Temperature (CCT)
5600 K
Forward Current
350mA
Illumination Color
White
Packaging
Tape and Reel
Viewing Angle
170°
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account