This white LED from Osram features a correlated color temperature of 5600 K and a luminous flux of 112lm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The LED is designed for surface mount applications and is available on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5600 K |
| Depth | 6.2mm |
| Forward Current | 1A |
| Length | 7.2mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 112lm |
| Luminous Intensity | 26100mcd |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 170° |
| RoHS | Compliant |