Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OSRAM
LWW5AM-KYLX-5K8L
Datasheet
Osram
LWW5AM-KYLX-5K8L
Volume Production
LWW5AM-KYLX-5K8L
LWW5AM-KYLX-5K8L
Package
SMD/SMT
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SMD/SMT
Color
White
Correlated Color Temperature (CCT)
5600 K
Lens Style
Diffused, Circular
Number of LEDs
1
RoHS Compliant
Yes
Viewing Angle
170°
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account