The LWW5AM-KYLX-5K8L-Z is a single white LED from Osram with a correlated color temperature of 5600 K and a color rendering index of 80. It has a forward current rating of 350 mA and a maximum operating temperature of 125°C. The LED is packaged in a surface mount package with a height of 3.1 mm and a width of 6.2 mm. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5600 K |
| Forward Current | 350mA |
| Height | 3.1mm |
| Illumination Color | White |
| Length | 7.2mm |
| Lens Style | Diffused, Circular |
| Luminous Flux | 106lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Golden DRAGON® Plus |
| Viewing Angle | 170° |
| Width | 6.2mm |
| RoHS | Compliant |