This white LED features a correlated color temperature of 5600 K and a luminous flux of 100 lm. The lens style is round and diffused with a circular shape. It is designed for surface mount applications and has a viewing angle of 170°. The device is RoHS compliant and part of the Golden Dragon Plus series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5600 K |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Flux | 100lm |
| Luminous Intensity | 56cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Golden Dragon Plus |
| Viewing Angle | 170° |
| RoHS | Compliant |