This white LED from Osram features a correlated color temperature of 5600 K and a luminous flux of 130lm. It can handle a maximum forward current of 1A and operates within a temperature range of -40°C to 125°C. The LED is packaged in a surface mount SMD/SMT package, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5600 K |
| Depth | 6.2mm |
| Forward Current | 1A |
| Length | 7.2mm |
| Lens Style | Diffused, Circular |
| Luminous Flux | 130lm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 170° |
| RoHS | Compliant |