This single LED from Osram's Golden Dragon Plus series features a correlated color temperature of 6200K, a luminous flux of 130lm, and a viewing angle of 170°. It is designed for surface mount applications and is compliant with RoHS regulations. The LED is part of the Golden Dragon Plus series, which offers high-performance lighting solutions.
Checking distributor stock and pricing after the page loads.
| Correlated Color Temperature (CCT) | 6200K |
| Lens Style | Round |
| Luminous Flux | 130lm |
| Luminous Intensity | 28.4cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Golden Dragon Plus |
| Viewing Angle | 170° |
| RoHS | Compliant |