The Micro SIDELED 3010 is a single white LED with a luminous intensity of 315mcd and a viewing angle of 120°. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. This LED is available in a surface mount package and is lead free. It is packaged in tape and reel quantities of 3000.
Sign in to ask questions about the Osram LWY87C-S1T2-3K8L-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LWY87C-S1T2-3K8L-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Color | Yellow |
| Lens Size | 0.7mm |
| Lens Style | Flat, Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.95lm |
| Luminous Intensity | 315mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Micro SIDELED® 3010 |
| Viewing Angle | 120° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LWY87C-S1T2-3K8L-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.