The Micro SIDELED 3010 is a surface mount LED with a luminous intensity of 420mcd and a viewing angle of 120°. It has a height of 1.2mm and a width of 1.2mm. The LED is packaged in cut tape and is not RoHS compliant. It is part of the Micro SIDELED 3010 series and has a flat, diffused lens style with a yellow color and a size of 0.7mm.
Osram LWY87C-T1U1-3C5D technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Height | 1.2mm |
| Length | 2.2mm |
| Lens Color | Yellow |
| Lens Size | 0.7mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 420mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | Micro SIDELED® 3010 |
| Viewing Angle | 120° |
| Width | 1.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.