White Micro SIDELED LW Y87C-T1U1-3K8L
Osram LWY87C-T1U1-3K8L technical specifications.
| Correlated Color Temperature (CCT) | 6200K |
| Luminous Flux | 1.2lm |
| Luminous Intensity | 420mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Micro SIDELED |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.