
The LWY87C-T1U1-3K8L-Z is a single-channel LED with a luminous flux of 1.2lm and luminous intensity of 420mcd. It has a viewing angle of 120° and can handle a forward current of 20mA. The LED is designed to operate within a temperature range of -40°C to 100°C and is packaged in a surface-mount SMD/SMT package. It is part of the Micro SIDELED 3010 series and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LWY87C-T1U1-3K8L-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 20mA |
| Height | 1.2mm |
| Length | 2.2mm |
| Lens Color | Yellow |
| Lens Size | 0.7mm |
| Lens Style | Flat, Rectangular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Flux | 1.2lm |
| Luminous Intensity | 420mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | Micro SIDELED® 3010 |
| Viewing Angle | 120° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LWY87C-T1U1-3K8L-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.