This surface mount LED features a diffused, colored lens style with a luminous intensity of 560mcd and a viewing angle of 120°. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED is available on tape and reel and has a forward current rating of 20mA. It is designed for use in applications where a high level of luminous flux is required, with a maximum flux of 1.25lm.
Osram LWY87C-T1U1-5K7L-Z technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.2mm |
| Forward Current | 20mA |
| Length | 2.3mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 1.25lm |
| Luminous Intensity | 560mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.