The LWY87S-N1Q2-3K8L-0-10-R18-Z is a white LED from Osram with a luminous intensity of 70mcd and a viewing angle of 120°. It is packaged in a surface mount package and is lead free. The LED is available in a tape and reel packaging with 3000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LWY87S-N1Q2-3K8L-0-10-R18-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LWY87S-N1Q2-3K8L-0-10-R18-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Color | Yellow |
| Lens Size | 0.7mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 70mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | SIDELED |
| Viewing Angle | 120° |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LWY87S-N1Q2-3K8L-0-10-R18-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.