This white LED features a luminous intensity of 675mcd and a viewing angle of 120°. It has a forward current rating of 20mA and is designed for surface mount applications. The LED operates within a temperature range of -40°C to 110°C. It is lead-free and available in a package quantity of 3000, packaged in tape and reel.
Osram LWY8SG-U1V1-3K6L-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Yellow |
| Lens Size | 0.7mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 675mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | Micro SIDELED® 3010 |
| Viewing Angle | 120° |
| Width | 1.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.