This surface-mount LED features a diffused, colored lens style and a luminous intensity of 900mcd. It operates within a temperature range of -40°C to 100°C and has a maximum forward current of 30mA. The LED is packaged on tape and reel and has a luminous flux of 2.4lm. It is designed for surface mount applications.
Osram LWY8SG-U2V1-5K5L-1-20-R18-Z technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.3mm |
| Forward Current | 30mA |
| Length | 2.3mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 2.4lm |
| Luminous Intensity | 900mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
No datasheet is available for this part.