This white LED features a correlated color temperature of 8200 K and a forward current of 20mA. It has a luminous flux of 3.2lm and a luminous intensity of 1055mcd. The LED is available in a SMD/SMT package and has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C.
Osram LWY8SG-V1AA-3K6L-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 8200 K |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Color | Yellow |
| Lens Size | 0.7mm |
| Lens Style | Flat, Diffused, Tinted, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 3.2lm |
| Luminous Intensity | 1055mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Micro SIDELED® 3010 |
| Viewing Angle | 120° |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.