The Osram LWY8SG-V1AA-5K6L-1-20-R18-Z is a single-element surface mount LED with a diffused and colored lens style. It has a luminous intensity of 1400mcd and a viewing angle of 120°. The LED operates within a temperature range of -40°C to 100°C and has a maximum forward current of 30mA. It is available in a tape and reel packaging format with a package size of 2.3mm in length and 1.2mm in depth.
Osram LWY8SG-V1AA-5K6L-1-20-R18-Z technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.2mm |
| Forward Current | 30mA |
| Length | 2.3mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 3.2lm |
| Luminous Intensity | 1400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.