
Surface mount yellow LED emitter with a 120° viewing angle and 587nm wavelength. Features a clear, diffused, colorless round flat lens with a 2.4mm diameter. Operates with a 20mA forward current and 12V reverse voltage, delivering 0.045lm luminous flux and 22.4mcd luminous intensity. Housed in a 3.6mm x 4.2mm x 4.2mm SMD package, suitable for surface mounting.
Sign in to ask questions about the Osram LY A67K-K2M1-26-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LY A67K-K2M1-26-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 4.2mm |
| Forward Current | 20mA |
| Height | 4.2mm |
| Illumination Color | Yellow |
| Length | 4.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.045lm |
| Luminous Intensity | 22.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | SIDELED |
| Viewing Angle | 120° |
| Wavelength | 587nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LY A67K-K2M1-26-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
