
High-brightness yellow chip LED emitter in a 4-pin PLCC package, featuring a J-lead configuration for surface mounting. This uni-color LED utilizes InGaAlP material, delivering a maximum intensity of 2240mcd and a luminous flux of 5lm. The colored diffused lens offers a circular shape with a 120° viewing angle, suitable for automotive applications. The lead-frame SMT package measures a maximum of 3mm in length, 3.4mm in width, and 2.1mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LY E67F-AABA-35-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 3.4(Max) |
| Package Height (mm) | 2.1(Max) - 0.1 |
| Seated Plane Height (mm) | 2.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 2240mcd(Max) |
| LED Material | InGaAlP |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 5lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Lens Dimensions | 2.4x2.4x0.9mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LY E67F-AABA-35-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.