
Surface mount yellow LED emitter, 0603 package (1.6mm x 0.8mm), featuring a diffused, colorless lens. Delivers 180mcd luminous intensity at 20mA forward current and 2V forward voltage, with a peak wavelength of 591nm. Operates across a temperature range of -40°C to 100°C, with a maximum power dissipation of 80mW. Offers a wide 160° viewing angle and is supplied on tape and reel.
Osram LY L296-Q2R2-26-Z technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Depth | 0.8mm |
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Length | 1.7mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 12V |
| Series | SMARTLED® 0603 |
| Viewing Angle | 160° |
| Wavelength | 591nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LY L296-Q2R2-26-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.