The LY L29K-J1K2-26-0-2-R18-Z is a single-element LED with a diffused, colorless lens style. It has a luminous flux of 0.032lm and a luminous intensity of 11.2mcd. The device is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in a surface-mount package and is packaged on tape and reel.
Osram LY L29K-J1K2-26-0-2-R18-Z technical specifications.
| Package/Case | SMD/SMT |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Length | 1.3mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.032lm |
| Luminous Intensity | 11.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Osram LY L29K-J1K2-26-0-2-R18-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.