
Uni-color yellow chip LED emitter, featuring a 2-pin SMT package for surface mounting. This component operates with a peak wavelength of 591 nm and a maximum forward current of 30 mA, delivering a maximum intensity of 112 mcd and luminous flux of 0.3 lm. The AlGaInP LED material provides a wide 120° viewing angle within a compact 2.1 x 1.5 x 1.25 mm (Max) SMT package. Suitable for automotive applications, it functions across an operating temperature range of -40 °C to 100 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LY M676-Q2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 1.5(Max) |
| Package Height (mm) | 1.25(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 112mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 591nm |
| High Brightness | No |
| Lens Appearance | Clear |
| Luminous Flux | 0.3lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 80mW |
| Reverse Voltage | 3V |
| Cage Code | CG006 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Osram LY M676-Q2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.