
Uni-color yellow chip LED emitter, 591nm peak wavelength, for automotive applications. Surface mount device (SMD) with 2 pins, featuring a colorless non-diffused lens and a 120° viewing angle. Maximum forward current of 30mA and maximum forward voltage of 2.4V, with a maximum intensity of 355mcd and luminous flux of 0.76lm. Operates within a temperature range of -40°C to 100°C.
Osram LY P476-R2T1-26-Z technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2(Max) |
| Package Width (mm) | 1.9(Max) |
| Package Height (mm) | 0.88(Max) |
| Seated Plane Height (mm) | 0.88(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 355mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 591nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 0.76lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Reverse Voltage | 12V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LY P476-R2T1-26-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.