The LY3341-M1N2-26 LED from Osram features a diffused, colored lens style with a luminous intensity of 45mcd and a viewing angle of 40°. It operates within a temperature range of -55°C to 100°C and is compliant with RoHS regulations. This component is available in a T-1 package with a length and depth of 4mm, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Osram LY3341-M1N2-26 technical specifications.
| Package/Case | T |
| Depth | 4mm |
| Forward Current | 40mA |
| Length | 4mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 0.027lm |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.