LED Uni-Color Yellow 591nm 2-Pin SMT T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.48lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |