The Osram LYA676-Q2S1-26 is a single yellow surface-mount LED with a luminous flux of 0.44 lumens and a luminous intensity of 157 millicandelas. It features a 120-degree viewing angle and is packaged in a cut tape format for easy mounting. This LED is RoHS compliant and part of the SIDELED series. It measures 4.2 millimeters in height, 4 millimeters in length, and 3.6 millimeters in width, with a lens size of 2.4 millimeters. The lens is round, flat, diffused, and colorless, providing a clear view of the light emitted.
Osram LYA676-Q2S1-26 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Height | 4.2mm |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.44lm |
| Luminous Intensity | 157mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIDELED® |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYA676-Q2S1-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.