The Osram LYA676-R1S2-46-Z is a single yellow LED with a forward current of 20mA and a maximum operating temperature of 100°C. It features a surface mount package and a viewing angle of 120°. The LED is available in a tape and reel packaging format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 4mm |
| Illumination Color | Yellow |
| Length | 4mm |
| Lens Style | Clear, Diffused, Colorless, Circular |
| Luminous Flux | 0.55lm |
| Luminous Intensity | 196mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SIDELED |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |