The Osram LYA676-S1T1-26 is a single surface-mount LED with a round, diffused, colorless lens style. It emits a luminous flux of 0.75lm and a luminous intensity of 355mcd. The LED is RoHS compliant and features a 120° viewing angle. It is part of the SIDELED series and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Flux | 0.75lm |
| Luminous Intensity | 355mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| RoHS | Compliant |