Sign in to ask questions about the Osram LYA67F-U2AB-36-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LYA67F-U2AB-36-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 3.8mm |
| Forward Current | 50mA |
| Height | 4.2mm |
| Illumination Color | Yellow |
| Length | 4.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 3.54lm |
| Luminous Intensity | 1800mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | SIDELED |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYA67F-U2AB-36-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.