Sign in to ask questions about the Osram LYCN5M-FAGA-36-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LYCN5M-FAGA-36-1 technical specifications.
| Package/Case | CSMD |
| Color | Yellow |
| Forward Current | 140mA |
| Illumination Color | Yellow |
| Lens Style | Dome, Round, Circular |
| Luminous Flux | 11.2lm |
| Luminous Intensity | 8.8cd |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OSLON SX |
| Viewing Angle | 60° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYCN5M-FAGA-36-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.