
Surface mount yellow LED emitter with a clear, diffused, domed, round lens. Features a 30° viewing angle, 587nm wavelength, and 3.05lm luminous flux. Operates with a 50mA forward current and a 12V reverse voltage, within a -40°C to 100°C temperature range. Packaged in tape and reel for efficient assembly.
Osram LYE63B-CBEA-26-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Depth | 3.4mm |
| Forward Current | 50mA |
| Height | 3.8mm |
| Illumination Color | Yellow |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 2.6mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 3.05lm |
| Luminous Intensity | 4.7cd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 12V |
| RoHS Compliant | No |
| Series | Power TOPLED® with Lens |
| Viewing Angle | 30° |
| Wavelength | 587nm |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram LYE63B-CBEA-26-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.