
Surface mount yellow LED emitter with a clear, diffused, domed, round lens style. Features a 60° viewing angle, 587nm wavelength, and 3.7lm luminous flux. Operates with a 50mA forward current and 12V reverse voltage, with a power dissipation of 180mW. Packaged in tape and reel, this component has a PLCC package measuring 3mm x 2.8mm x 3.5mm and a depth of 3.4mm.
Sign in to ask questions about the Osram LYE65B-BACA-26-1-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LYE65B-BACA-26-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Depth | 3.4mm |
| Forward Current | 50mA |
| Height | 3.5mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 2.6mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 3.7lm |
| Luminous Intensity | 3.55cd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 12V |
| Series | Power TOPLED® with Lens |
| Viewing Angle | 60° |
| Wavelength | 587nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYE65B-BACA-26-1-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
