The Osram LYE6SF-V2AB-35-1-Z is a single-element LED with a yellow color and a luminous flux of 4.03lm. It has a forward current rating of 70mA and a maximum operating temperature of 110°C. The LED is packaged in a PLCC package and is designed for surface mount applications. It has a viewing angle of 120° and a luminous intensity of 1350mcd.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Color | Yellow |
| Forward Current | 70mA |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 4.03lm |
| Luminous Intensity | 1350mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |