LED Uni-Color Yellow 593nm 4-Pin PLCC T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Forward Current | 200mA |
| Lens Style | Dome |
| Luminous Intensity | 5.2cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Advanced Power TOPLED Plus |
| Viewing Angle | 145° |
| RoHS | Compliant |