The LYG5AP-CXDX-36-1-Z is a yellow surface-mount LED from Osram with a luminous flux of 14.5lm and a luminous intensity of 2.8cd. It has a viewing angle of 145° and operates at a wavelength of 590nm. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging format with a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 100mA |
| Illumination Color | Yellow |
| Luminous Flux | 14.5lm |
| Luminous Intensity | 2.8cd |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Advanced Power TOPLED® Plus |
| Viewing Angle | 145° |
| Wavelength | 590nm |
| RoHS | Compliant |