LED Uni-Color Yellow 18.4lm 593nm Chip LED 4-Pin PLCC T/R
Osram LYG5AP-CYDX-35-1-100-R18-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Luminous Flux | 18lm |
| Max Current Rating | 200mA |
| Mount | Surface Mount |
| Series | Advanced Power TOPLED® |
| Test Temperature | 25°C |
| Viewing Angle | 145° |
| Wavelength | 595nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYG5AP-CYDX-35-1-100-R18-Z to view detailed technical specifications.
No datasheet is available for this part.