The Osram LYG5AP-CZDZ-36-1 is a single LED component with a dome lens style and a luminous intensity of 7.1cd. It has a viewing angle of 145° and a forward current rating of 200mA. The component is packaged in a PLCC case and is designed for surface mount applications. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Forward Current | 200mA |
| Lens Style | Dome |
| Luminous Intensity | 7.1cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Advanced Power TOPLED Plus |
| Viewing Angle | 145° |
| RoHS | Compliant |