This yellow diffused LED has a luminous intensity of 7100mcd and a luminous flux of 19.1lm. It is packaged in a PLCC package and is designed for surface mount applications. The LED operates within a temperature range of -40°C to 110°C and has a thermal resistance of 50°C/W. It is RoHS compliant and part of the Advanced Power TOPLED series.
Osram LYG6SP-CADB-36-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Depth | 3.6mm |
| Forward Current | 200mA |
| Length | 3.5mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 19.1lm |
| Luminous Intensity | 7100mcd |
| Max Current Rating | 200mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Advanced Power TOPLED® |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 50°C/W |
| Viewing Angle | 120° |
| Wavelength | 595nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYG6SP-CADB-36-1-Z to view detailed technical specifications.
No datasheet is available for this part.