This is a single yellow diffused LED with a luminous flux of 0.445lm and a luminous intensity of 180mcd. It has a viewing angle of 160° and is packaged in a surface mount SMD/SMT package. The LED is RoHS compliant and part of the SmartLED series.
Checking distributor stock and pricing after the page loads.
Osram LYL296-P1R2-26 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.445lm |
| Luminous Intensity | 180mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SmartLED |
| Viewing Angle | 160° |
| RoHS | Compliant |
No datasheet is available for this part.