
Surface mount yellow LED emitter, 0603 (1608 Metric) package, featuring a 160° viewing angle and 30mA forward current. Emitting a precise 591nm wavelength, this component offers a luminous flux of 0.445lm and luminous intensity of 112.5mcd. Its flat, diffused, colorless rectangular lens measures 0.8mm, with overall dimensions of 1.7mm length and 0.8mm width, and a height of 0.65mm. Operating across a temperature range of -40°C to 100°C, it is supplied on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LYL296-P1R2-26-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LYL296-P1R2-26-Z technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Forward Current | 30mA |
| Height | 0.65mm |
| Illumination Color | Yellow |
| Length | 1.7mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.445lm |
| Luminous Intensity | 112.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SMARTLED® 0603 |
| Viewing Angle | 160° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYL296-P1R2-26-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.