This is a single yellow LED with a diffused, colorless, rectangular lens style. It has a luminous flux of 0.4lm and a viewing angle of 160°. The LED is packaged in a surface mount configuration for easy integration into SMD/SMT applications.
Checking distributor stock and pricing after the page loads.
Osram LYL296-P2Q2-4-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.4lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 160° |
| RoHS | Compliant |
No datasheet is available for this part.