The LYL296-P2R1-26 is a single yellow LED from Osram's SmartLED series. It features a diffused, colorless, rectangular lens style and is designed for surface mount applications. This LED has a luminous flux of 0.4lm and a luminous intensity of 140mcd. It is RoHS compliant and available in a variety of other specifications within the SmartLED series.
Checking distributor stock and pricing after the page loads.
Osram LYL296-P2R1-26 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.4lm |
| Luminous Intensity | 140mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SmartLED |
| Viewing Angle | 160° |
| RoHS | Compliant |
No datasheet is available for this part.