This surface mount LED features a diffused, colorless, rectangular lens style and emits a luminous flux of 0.5lm. It is available in a tape and reel packaging configuration. The LED is not radiation hardened and has a viewing angle of 160°.
Checking distributor stock and pricing after the page loads.
Osram LYL296-P2R1-45-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.5lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 160° |
| RoHS | Compliant |
No datasheet is available for this part.