LED YELLOW RECT DIFFUSED 0603
Checking distributor stock and pricing after the page loads.
Osram LYL296-Q2R1-25-Z technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Height | 0.65mm |
| Length | 1.7mm |
| Lens Color | White |
| Lens Style | Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 115mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | SmartLED |
| Viewing Angle | 160° |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.