
The LYL296-Q2R2-26 is a yellow diffused LED from Osram, featuring a rectangular lens style and a wavelength of 580nm. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. This LED is RoHS compliant and is available in a tape and reel packaging. It has a luminous flux of 0.5lm and a luminous intensity of 180mcd, with a viewing angle of 160°.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LYL296-Q2R2-26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LYL296-Q2R2-26 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 0.8mm |
| Forward Current | 30mA |
| Height | 0.65mm |
| Length | 1.3mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SmartLED |
| Viewing Angle | 160° |
| Wavelength | 580nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYL296-Q2R2-26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
