The LYL296-Q2R2-35-Z is a single yellow diffused LED with a luminous flux of 0.5lm and a viewing angle of 160°. It features a surface mount package and is available on tape and reel. The LED is not radiation hardened and has a colorless, rectangular lens style.
Checking distributor stock and pricing after the page loads.
Osram LYL296-Q2R2-35-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.5lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 160° |
| RoHS | Compliant |
No datasheet is available for this part.