Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LYL29K-H1J2-26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LYL29K-H1J2-26 technical specifications.
| Package/Case | 1608 |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Length | 1.3mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.02lm |
| Luminous Intensity | 7.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SmartLED |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Osram LYL29K-H1J2-26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
