
The Osram LYL29K-H1J2-26-Z is a surface mount LED with a package height of 0.65mm and length of 1.7mm. It has a viewing angle of 160° and is available in quantities of 5000 per reel. The LED is part of the SmartLED series and features a diffused, colorless, rectangular lens style with a white color and diffused transparency. It has a luminous intensity of 4.95mcd and a luminous flux of 0.02lm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LYL29K-H1J2-26-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LYL29K-H1J2-26-Z technical specifications.
| Package/Case | 0603 |
| Color | Yellow |
| Height | 0.65mm |
| Length | 1.7mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.02lm |
| Luminous Intensity | 4.95mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | SmartLED |
| Viewing Angle | 160° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYL29K-H1J2-26-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
