Osram LYL29K-H1K2-26 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.028lm |
| Luminous Intensity | 11.2mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SmartLED |
| Viewing Angle | 160° |
| Wavelength | 591nm |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Osram LYL29K-H1K2-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.