
Surface mount yellow LED emitter, 0603 (1608 Metric) package, featuring a 160° viewing angle and a diffused, flat lens. Emitting a uniform yellow light at 591nm, this component operates with a 20mA forward current and a 12V reverse voltage. Ideal for automotive applications, it offers a luminous flux of 0.028lm and luminous intensity of 11.2mcd, with an operating temperature range of -40°C to 100°C. Packaged on tape and reel for automated assembly.
Osram LYL29K-H1K2-26-Z technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Flux | 0.028lm |
| Luminous Intensity | 11.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | SMARTLED® 0603 |
| Viewing Angle | 160° |
| Wavelength | 587nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYL29K-H1K2-26-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.